Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.Texas Instruments
Series
-MP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
0.8V2.3V7.5V
Voltage - Input (Max)
5.5V16V36V
Voltage - Output (Min/Fixed)
0.8V5V
Voltage - Output (Max)
6V16V-
Current - Output
500mA (Switch)1.2A-
Frequency - Switching
600kHz1.5MHz3.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFBGA, DSBGA8-WFDFN Exposed Pad10-VQFN
Supplier Device Package
6-DSBGA8-DFN (2x3)10-QFN (2x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC REG BOOST ADJUSTABLE 10QFN
MP3437GRP-Z
IC REG BOOST ADJUSTABLE 10QFN
Monolithic Power Systems Inc.
5,042
In Stock
1 : ¥15.98000
Cut Tape (CT)
5,000 : ¥7.03212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
16V
0.8V
16V
-
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VQFN
10-QFN (2x2.5)
YFF-6-BGA Pkg
TPS61240YFFR
IC REG BOOST 5V 500MA 6DSBGA
Texas Instruments
11,336
In Stock
1 : ¥10.59000
Cut Tape (CT)
3,000 : ¥3.97149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.3V
5.5V
5V
-
500mA (Switch)
3.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
8 DFN EP
LT3663EDCB#TRPBF
IC REG BUCK ADJ 1.2A 8DFN
Analog Devices Inc.
6,830
In Stock
1 : ¥61.55000
Cut Tape (CT)
2,500 : ¥33.59790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
36V
0.8V
6V
1.2A
1.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.