Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,763 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 4.5V | 5.1V | - | 6.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (2.5x2.5) | ||
4,326 In Stock | 1 : ¥33.75000 Cut Tape (CT) 2,500 : ¥16.92592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 75V | 1.225V | 70V | 2.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |