Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,186 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥6.37529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 17V | 0.9V | 5V | 3A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
7,719 In Stock | 1 : ¥23.38000 Cut Tape (CT) 3,000 : ¥10.71046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive, Isolation Capable | Boost | Adjustable | 1 | 2.9V | 32V | 2.9V | 38V | 5.25A (Switch) | 94kHz ~ 1.14MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
1,107 In Stock | 1 : ¥23.38000 Cut Tape (CT) 2,000 : ¥10.71047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive, Isolation Capable | Boost | Adjustable | 1 | 2.9V | 32V | 2.9V | 38V | 5.25A (Switch) | 94kHz ~ 1.14MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
5,012 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥15.07398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |