Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-D-CAP2™, Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
3.1V4.5V
Voltage - Input (Max)
17V20V
Voltage - Output (Min/Fixed)
0.6V0.765V
Voltage - Output (Max)
5.5V7V
Current - Output
2A20A
Frequency - Switching
650kHz1MHz
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 85°C (TJ)
Package / Case
42-LFBGASOT-23-6 Thin, TSOT-23-6
Supplier Device Package
42-BGA (6x5)SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS562200DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
111,170
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥2.22094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.765V
7V
2A
650kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
42 BGA
LTC7150SEY#PBF
IC REG BUCK ADJ 20A 42BGA
Analog Devices Inc.
609
In Stock
1 : ¥118.85000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.1V
20V
0.6V
5.5V
20A
1MHz
Yes
0°C ~ 85°C (TJ)
Surface Mount
42-LFBGA
42-BGA (6x5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.