ADP2504ACPZ-3.3-R7

DigiKey Part Number
505-ADP2504ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP2504ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP2504ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2504ACPZ-3.3-R7
Description
IC REG BUCK-BST 3.3V 1A 10LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2504ACPZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.21000¥47.21
10¥42.42800¥424.28
25¥40.11320¥1,002.83
100¥34.76360¥3,476.36
250¥32.98108¥8,245.27
500¥29.59372¥14,796.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥24.95863¥37,437.94
3,000¥23.71068¥71,132.04
Manufacturers Standard Package