Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,510 In Stock 300,000 Factory | 1 : ¥19.55000 Cut Tape (CT) 4,000 : ¥8.95321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 5A | 100kHz ~ 2.2MHz | Yes | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
9,806 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,500 : ¥9.11086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 30V | 3A | 300kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥188.39000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 10A (Switch) | 60kHz | No | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 |