TPS62745DSSR | |
---|---|
DigiKey Part Number | 296-44339-2-ND - Tape & Reel (TR) 296-44339-1-ND - Cut Tape (CT) 296-44339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62745DSSR |
Description | IC REG BUCK PROG 300MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62745DSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | Up to 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.80700 | ¥128.07 |
25 | ¥12.08480 | ¥302.12 |
100 | ¥10.29670 | ¥1,029.67 |
250 | ¥9.66852 | ¥2,417.13 |
500 | ¥8.45988 | ¥4,229.94 |
1,000 | ¥7.00953 | ¥7,009.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.52614 | ¥19,578.42 |
6,000 | ¥6.28443 | ¥37,706.58 |