TPS62912RPUR

DigiKey Part Number
296-TPS62912RPURTR-ND - Tape & Reel (TR)
296-TPS62912RPURCT-ND - Cut Tape (CT)
296-TPS62912RPURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62912RPUR
Description
IC REG BUCK ADJ 2A 10VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62912RPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.90000¥17.90
10¥16.08300¥160.83
25¥15.17520¥379.38
100¥12.92880¥1,292.88
250¥12.13936¥3,034.84
500¥10.62184¥5,310.92
1,000¥8.80099¥8,800.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.19407¥24,582.21
6,000¥7.89058¥47,343.48
Manufacturers Standard Package