LMR16006YQ5DDCRQ1 | |
---|---|
DigiKey Part Number | 296-42515-2-ND - Tape & Reel (TR) 296-42515-1-ND - Cut Tape (CT) 296-42515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006YQ5DDCRQ1 |
Description | IC REG BUCK 5V 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006YQ5DDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.01900 | ¥280.19 |
25 | ¥26.48520 | ¥662.13 |
100 | ¥22.95400 | ¥2,295.40 |
250 | ¥21.77676 | ¥5,444.19 |
500 | ¥19.54018 | ¥9,770.09 |
1,000 | ¥16.47963 | ¥16,479.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.65567 | ¥46,967.01 |