Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,733 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥12.15310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 80V | 1V | 75V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
11,732 In Stock | 1 : ¥11.65000 Cut Tape (CT) 5,000 : ¥4.68206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.8V | 5V | 5V | - | 110mA | 1.35MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-TQFN (2x2) | ||
3,841 In Stock | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.41581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.6V | 34.2V | 3A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |