Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,532 In Stock | 1 : ¥42.34000 Cut Tape (CT) 1,500 : ¥22.35854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
5,344 In Stock | 1 : ¥130.95000 Cut Tape (CT) 2,500 : ¥82.64760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 5.5V | 60V | 1.219V | 57.6V | 3A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
2,014 In Stock | 1 : ¥84.42000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.6V | 5.5V | 4A | 300kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (3x5) |