ADP2107ACPZ-R7 | |
---|---|
DigiKey Part Number | ADP2107ACPZ-R7TR-ND - Tape & Reel (TR) ADP2107ACPZ-R7CT-ND - Cut Tape (CT) ADP2107ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2107ACPZ-R7 |
Description | IC REG BUCK ADJ 2A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2107ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.33000 | ¥42.33 |
10 | ¥38.00700 | ¥380.07 |
25 | ¥35.93120 | ¥898.28 |
100 | ¥31.14110 | ¥3,114.11 |
250 | ¥29.54380 | ¥7,385.95 |
500 | ¥26.50968 | ¥13,254.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.35753 | ¥33,536.29 |
3,000 | ¥21.23965 | ¥63,718.95 |