Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,571 In Stock | 1 : ¥67.07000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,548 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) |