LTC3569EUDC#PBF | |
---|---|
DigiKey Part Number | LTC3569EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3569EUDC#PBF |
Description | IC REG BUCK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 3 Output 600mA, 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3569EUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz, 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.62300 | ¥466.23 |
91 | ¥38.59692 | ¥3,512.32 |
273 | ¥38.17560 | ¥10,421.94 |