600mA, 1.2A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,729 In Stock | 1 : ¥76.00000 Cut Tape (CT) 2,500 : ¥41.52300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
4,442 In Stock | 1 : ¥76.00000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
879 In Stock | 1 : ¥78.47000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
7,200 In Stock | 1 : ¥73.40000 Cut Tape (CT) 2,500 : ¥41.52300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
187 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
1,548 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
295 In Stock | 1 : ¥89.26000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
17 In Stock | 1 : ¥89.26000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥42.86245 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥48.77835 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥48.77835 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.5V | 5.5V | 0.425V | 5.5V | 600mA, 1.2A | 2.25MHz, 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |