Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Monolithic Power Systems Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.8V2.95V
Current - Output
6A12A
Frequency - Switching
300kHz ~ 1.55MHz1.2MHz
Package / Case
12-PowerVFQFN20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-QFN (2x3)20-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP (Wide, Exposed Pad)
LM21212MHX-2/NOPB
IC REG BUCK ADJ 12A 20HTSSOP
Texas Instruments
2,474
In Stock
1 : ¥53.47000
Cut Tape (CT)
2,500 : ¥26.83627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
5.5V
0.6V
5.5V
12A
300kHz ~ 1.55MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
18,969
In Stock
1 : ¥41.54000
Cut Tape (CT)
5,000 : ¥20.05977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
5.5V
0.6V
5.5V
6A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-PowerVFQFN
12-QFN (2x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.