MC34063EBD-TR

DigiKey Part Number
497-7851-2-ND - Tape & Reel (TR)
497-7851-1-ND - Cut Tape (CT)
497-7851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34063EBD-TR
Description
IC REG BUCK BST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC34063EBD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
33kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥6.07000¥60.70
25¥5.70280¥142.57
100¥4.65530¥465.53
250¥4.32404¥1,081.01
500¥3.68000¥1,840.00
1,000¥2.94406¥2,944.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.66806¥6,670.15
5,000¥2.48404¥12,420.20
12,500¥2.39204¥29,900.50
25,000¥2.30003¥57,500.75
Manufacturers Standard Package