TPS65266RHBT | |
---|---|
DigiKey Part Number | 296-38685-2-ND - Tape & Reel (TR) 296-38685-1-ND - Cut Tape (CT) 296-38685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65266RHBT |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65266RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.43000 | ¥344.30 |
25 | ¥32.55280 | ¥813.82 |
100 | ¥28.21210 | ¥2,821.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.76556 | ¥6,691.39 |
500 | ¥24.01662 | ¥12,008.31 |
1,250 | ¥20.25493 | ¥25,318.66 |
2,500 | ¥19.24216 | ¥48,105.40 |