Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,428 In Stock | 1 : ¥47.78000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 36V | 0.5V | 30V | 5A | 200kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 34-PowerVQFN | 34-QFN (4x5) | |||
4,469 In Stock | 1 : ¥51.52000 Cut Tape (CT) 3,000 : ¥28.12849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 2.7V | 36V | 0.8V | 22V | 16A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 26-PowerVFQFN | 26-VQFN-HR (4x3.5) | ||
895 In Stock | 1 : ¥79.49000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 3 | 1.8V | 5.5V | 0.6V | 5.5V | 600mA, 1A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
2,198 In Stock | 1 : ¥60.78000 Cut Tape (CT) 3,000 : ¥27.92757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.7V | 36V | 0.8V | 22V | 16A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 26-PowerVFQFN | 26-VQFN-HR (4x3.5) | ||
428 In Stock 1,470 Factory | 1 : ¥67.41000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 36V | 6.5V (11.5V) | 20V | 6A | 400kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-PowerWFQFN | 22-FC2QFN (4.25x4.25) | ||
847 In Stock | 1 : ¥83.14000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 26V | 0.8V | 24V | 9A | 400kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-LQFN (5x4) | ||
519 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.69297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 38V | 5V | - | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
92 In Stock 1,470 Factory | 1 : ¥49.42000 Tray | - | Tray | Active | Step-Up, Step-Down | Positive | Buck-Boost | Programmable | 3 | 2.7V | 5.5V | 0.8V | 5.175V | 1.2A | - | Yes | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
1,131 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 3 | 1.8V | 5.5V | 0.6V | 5.5V | 600mA, 1A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥157.87000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -40°C ~ 115°C (TJ) | - | - | Surface Mount | 108-BLGA Module | 108-LGA (14x10) |