MAX17270ETE+ | |
---|---|
DigiKey Part Number | MAX17270ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17270ETE+ |
Description | IC REG BCK BST PROG TRPL 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 3 Output 1.2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17270ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.175V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40700 | ¥444.07 |
25 | ¥41.97840 | ¥1,049.46 |
80 | ¥36.38075 | ¥2,910.46 |
230 | ¥34.51509 | ¥7,938.47 |
490 | ¥30.97022 | ¥15,175.41 |
980 | ¥26.11949 | ¥25,597.10 |
2,450 | ¥24.81351 | ¥60,793.10 |