Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,469 In Stock | 1 : ¥7.65000 Cut Tape (CT) 5,000 : ¥5.86561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 2.5V | 34V (Switch) | 750mA (Switch) | 1.2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | ||
12,111 In Stock | 1 : ¥28.22000 Cut Tape (CT) 3,000 : ¥14.18262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 50.6V | 5A | 20kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | - | - | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
0 In Stock Check Lead Time | 2,500 : ¥23.29511 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 18V | 3V | 18V | - | 1MHz | Yes | -40°C ~ 125°C | - | - | Surface Mount | 12-XFBGA, WLBGA | 12-WLP (1.69x1.46) | ||
0 In Stock Check Lead Time | 3,000 : ¥30.80600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.4V | 1.675V | 25A | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 24-PowerWFQFN | 24-WQFN-FCRLF (4.05x3.05) |