Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,595 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,466 In Stock | 1 : ¥28.56000 Cut Tape (CT) 1,000 : ¥15.07402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 42V | 2.51V | 40V | 2A | Up to 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
882 In Stock | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.3V | 5.5V | 1V | 5.5V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 25-UFBGA, DSBGA | 25-DSBGA | ||
1,677 In Stock 2,500 Factory | 1 : ¥53.98000 Cut Tape (CT) 2,500 : ¥29.46794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 2 | 36V | 36V | 0.8V | 14V | 8A, 8A | 2MHz | Yes | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 23-PowerWFQFN | 23-FC2QFN (4.5x5.75) | ||
0 In Stock 42,500 Factory Check Lead Time | 1 : ¥42.34000 Cut Tape (CT) 2,500 : ¥13.81781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.6V | 5.5V | -Vin, 2Vin | - | 60mA | 120kHz ~ 400kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 |