Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 121 : ¥55.34835 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,604 In Stock 16,800 Factory | 1 : ¥45.73000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 5V | - | 8A | 220kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) |