Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
629 In Stock | 1 : ¥53.13000 Cut Tape (CT) 3,000 : ¥17.58633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 20A | 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 21-PowerVFQFN | 21-VQFN-HR (4x3) | ||
10,806 In Stock | 1 : ¥7.06000 Cut Tape (CT) 4,000 : ¥2.72494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 6A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
2,776 In Stock | 1 : ¥23.21000 Cut Tape (CT) 3,000 : ¥11.01185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.5V | 5.5V | 6A | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-VQFN-HR (2.5x3) | |||
8,287 In Stock | 1 : ¥33.92000 Cut Tape (CT) 5,000 : ¥15.81432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 16V | 0.9V | 6V | 6A | 660kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-VFQFN | 14-QFN (2x3) | ||
5,000 In Stock | 5,000 : ¥21.25304 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 12A | 600kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 21-PowerVFQFN | 21-QFN (3x4) | ||
0 In Stock Check Lead Time | 1 : ¥54.27000 Cut Tape (CT) 5,000 : ¥28.50342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 20A | 600kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 21-PowerVFQFN | 21-QFN (3x4) |