MAX15062CATA+T

DigiKey Part Number
MAX15062CATA+TTR-ND - Tape & Reel (TR)
MAX15062CATA+TCT-ND - Cut Tape (CT)
MAX15062CATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15062CATA+T
Description
IC REG BUCK ADJ 300MA 8TDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 300mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX15062CATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
53.4V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥24.52600¥245.26
25¥23.18440¥579.61
100¥20.09180¥2,009.18
250¥19.06144¥4,765.36
500¥17.10376¥8,551.88
1,000¥14.42486¥14,424.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.70362¥34,259.05
5,000¥13.18845¥65,942.25
Manufacturers Standard Package