AOZ6605PI-1 | |
---|---|
DigiKey Part Number | 785-1853-2-ND - Tape & Reel (TR) 785-1853-1-ND - Cut Tape (CT) 785-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6605PI-1 |
Description | IC REG BUCK ADJUSTABLE 5A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AOZ6605PI-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.55100 | ¥55.51 |
25 | ¥5.21600 | ¥130.40 |
100 | ¥4.25720 | ¥425.72 |
250 | ¥3.95460 | ¥988.65 |
500 | ¥3.36566 | ¥1,682.83 |
1,000 | ¥2.69255 | ¥2,692.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44011 | ¥7,320.33 |
6,000 | ¥2.27182 | ¥13,630.92 |
15,000 | ¥2.18767 | ¥32,815.05 |
30,000 | ¥2.10353 | ¥63,105.90 |