Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,860 In Stock 15,000 Factory | 1 : ¥34.09000 Cut Tape (CT) 2,500 : ¥17.12954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 2.3V | 5.2V | 850mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
1,609 In Stock | 1 : ¥65.97000 Tray | - | Tray | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 1.2A, 2A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |