LMR16006YQ5DDCRQ1

DigiKey Part Number
296-42515-2-ND - Tape & Reel (TR)
296-42515-1-ND - Cut Tape (CT)
296-42515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR16006YQ5DDCRQ1
Description
IC REG BUCK 5V 600MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR16006YQ5DDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.20000¥31.20
10¥28.02000¥280.20
25¥26.48640¥662.16
100¥22.95500¥2,295.50
250¥21.77772¥5,444.43
500¥19.54106¥9,770.53
1,000¥16.48037¥16,480.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.65638¥46,969.14
Manufacturers Standard Package