Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedSemtech Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3.8V4.5V
Voltage - Input (Max)
32V40V
Current - Output
1A2A
Frequency - Switching
1MHz1.1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-VFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
16-QFN (3x3)TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP6320x
AP63205WU-7
IC REG BUCK 5V 2A TSOT23-6
Diodes Incorporated
52,109
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.74612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
5V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
7,937
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,300 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.