Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,015 In Stock | 1 : ¥55.85000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 15V | 0.6V | 14.52V | 2.5A | 2MHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
24 In Stock | 1 : ¥63.38000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 500mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |