Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,050 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 17V | 0.6V | 17V | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
3,000 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.41129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.27V | 1.4V | 4A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-UFBGA, WLCSP | 14-WLCSP (1.31x2.02) | ||
3,000 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.41129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.27V | 1.4V | 4A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-UFBGA, WLCSP | 14-WLCSP (1.31x2.02) |