RT5744BP-A | |
---|---|
DigiKey Part Number | 1028-RT5744BP-ATR-ND - Tape & Reel (TR) 1028-RT5744BP-ACT-ND - Cut Tape (CT) 1028-RT5744BP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5744BP-A |
Description | IC BUCK I2C ADJ 4A WLCSP-14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 4A 14-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WLCSP (1.31x2.02) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24680 | ¥724.68 |
250 | ¥6.77440 | ¥1,693.60 |
500 | ¥5.98676 | ¥2,993.38 |
1,000 | ¥4.72638 | ¥4,726.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41129 | ¥13,233.87 |
6,000 | ¥4.19072 | ¥25,144.32 |
15,000 | ¥4.03318 | ¥60,497.70 |