Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,491 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.24169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 1.5A | 1.3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
7,937 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,300 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 1A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
4,579 In Stock | 1 : ¥53.47000 Cut Tape (CT) 500 : ¥33.49480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 5.5V | 0.6V | 5.5V | 15mA | 50kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
18,615 In Stock | 1 : ¥14.28000 Cut Tape (CT) 3,300 : ¥8.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 3.3V | - | 2A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |