Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,213 In Stock | 1 : ¥93.26000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.244V | 65V (Switch) | 1.25A (Switch) | 100kHz | No | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,911 In Stock 6,457 Marketplace | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥2.87596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.808V | 4.5V | 3A | 700kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |