LM76002RNPR

DigiKey Part Number
296-LM76002RNPRTR-ND - Tape & Reel (TR)
296-LM76002RNPRCT-ND - Cut Tape (CT)
296-LM76002RNPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM76002RNPR
Description
IC REG BUCK ADJ 2.5A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM76002RNPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
30-WQFN (6x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.29000¥36.29
10¥32.56000¥325.60
25¥30.78360¥769.59
100¥26.67940¥2,667.94
250¥25.31116¥6,327.79
500¥22.71160¥11,355.80
1,000¥19.15430¥19,154.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.19659¥54,589.77
Manufacturers Standard Package