Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,921 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.2V | 16V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
11,972 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥9.75003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 42V | 0.8V | 39V | 500mA | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
6,267 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.85078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.8V | 15V | 3A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | |||
3,836 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.29854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 42V | 0.8V | 39V | 1.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
4,488 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥14.41389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 0.8V | 58V | 1.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
5,157 In Stock | 1 : ¥29.88000 Cut Tape (CT) 3,000 : ¥14.99838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.799V | 4.5V | 6A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | |||
10,788 In Stock | 1 : ¥38.67000 Cut Tape (CT) 2,500 : ¥19.40968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 40V | 1.21V | 37V | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,873 In Stock | 1 : ¥83.41000 Cut Tape (CT) 2,500 : ¥45.54327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 16V | 0.6V | 5.5V | 40A | 225kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | ||
1,559 In Stock | 1 : ¥19.62000 Cut Tape (CT) 800 : ¥11.32214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 3.3V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
23,237 In Stock | 1 : ¥39.24000 Cut Tape (CT) 250 : ¥27.41252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 1.223V | 65V | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |