Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,155 In Stock | 1 : ¥16.07000 Cut Tape (CT) 3,000 : ¥7.34698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 3A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFDFN | 7-VSON-HR (2x2) | |||
4,452 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,000 : ¥11.60242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.76V | 7V | 2A, 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
3,394 In Stock | 1 : ¥23.48000 Cut Tape (CT) 3,000 : ¥10.74631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 5.5V | 3.3V | - | 4A | 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN Exposed Pad | 16-MLPQ-UT (3x3) |