Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,940 In Stock | 1 : ¥4.85000 Cut Tape (CT) 4,000 : ¥1.88880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,922 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥3.88956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 5.25V | -0.23V | - | 26mA | 92kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |