Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,626 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥5.86584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 6V | 0.5V | 4V | 1.2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
1,314 In Stock 490 Factory | 1 : ¥35.79000 Tray | Tray | Active | Step-Down | Negative | Buck | Adjustable | 1 | 4.5V | 60V | -0.9V | -36V | 300mA | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) |