TPS627431YFPR | |
---|---|
DigiKey Part Number | 296-47243-2-ND - Tape & Reel (TR) 296-47243-1-ND - Cut Tape (CT) 296-47243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS627431YFPR |
Description | IC REG BUCK PROG 400MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 400mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS627431YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.1V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.25800 | ¥122.58 |
25 | ¥11.63600 | ¥290.90 |
100 | ¥9.55750 | ¥955.75 |
250 | ¥8.93436 | ¥2,233.59 |
500 | ¥7.89558 | ¥3,947.79 |
1,000 | ¥6.23332 | ¥6,233.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.81777 | ¥17,453.31 |
6,000 | ¥5.52687 | ¥33,161.22 |
15,000 | ¥5.31910 | ¥79,786.50 |