Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,724 In Stock | 1 : ¥30.62000 Cut Tape (CT) 250 : ¥21.38392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 60V | 0.765V | 55V | 600mA | 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
0 In Stock Check Lead Time | 1 : ¥89.82000 Tube | - | Tube | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 4.5V | 32V | -Vin, 2Vin | - | 100mA | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 18-WFDFN Exposed Pad | 18-DFN (5x3) |