Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,126 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.27271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 400mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
2,487 In Stock | 1 : ¥51.94000 Cut Tape (CT) 2,500 : ¥19.40672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 2.8V | 40V | - | 40V (Switch) | 5A | 300kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
8,571 In Stock | 1 : ¥54.43000 Cut Tape (CT) 3,000 : ¥29.75028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.3V | 12V | 40A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 34-PowerWFQFN | PowerPAK® MLP34-57 | |||
87 In Stock 4,250 Marketplace | 1 : ¥48.88000 Cut Tape (CT) 250 : ¥22.83528 Tape & Reel (TR) 97 : ¥22.57763 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable | 2 | 4.5V | 18V | 0.68V | 1.95V | 6A, 3.5A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) |