AP62301WU-7 | |
---|---|
DigiKey Part Number | 31-AP62301WU-7TR-ND - Tape & Reel (TR) 31-AP62301WU-7CT-ND - Cut Tape (CT) 31-AP62301WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62301WU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62301WU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.14200 | ¥78.55 |
100 | ¥2.51200 | ¥251.20 |
250 | ¥2.33264 | ¥583.16 |
500 | ¥1.97390 | ¥986.95 |
1,000 | ¥1.52530 | ¥1,525.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39068 | ¥4,172.04 |
6,000 | ¥1.30097 | ¥7,805.82 |
15,000 | ¥1.21125 | ¥18,168.75 |
30,000 | ¥1.14844 | ¥34,453.20 |
75,000 | ¥1.12153 | ¥84,114.75 |