Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4V6V
Voltage - Input (Max)
42V65V
Voltage - Output (Min/Fixed)
0.8V1V
Voltage - Output (Max)
28V29.4V
Current - Output
500mA1A
Frequency - Switching
400kHz1.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 150°C (TJ)
Supplier Device Package
6-SSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_SSOP6
BD9G101G-TR
IC REG BUCK ADJ 500MA 6SSOP
Rohm Semiconductor
46,179
In Stock
1 : ¥13.69000
Cut Tape (CT)
3,000 : ¥6.25936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
42V
1V
29.4V
500mA
1.5MHz
No
-40°C ~ 105°C (TA)
Surface Mount
SOT-23-6
6-SSOP
SOT-23-6
LMR51610XDBVR
SIMPLE SWITCHER 4.5-V TO 65-V, 1
Texas Instruments
3,195
In Stock
1 : ¥12.75000
Cut Tape (CT)
3,000 : ¥5.40932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
65V
0.8V
28V
1A
400kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.