LTC3115IDHD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC3115IDHD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3115IDHD-1#PBF |
Description | IC REG BUCK-BST ADJ 1A/2A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115IDHD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.74000 | ¥147.74 |
10 | ¥106.43000 | ¥1,064.30 |
25 | ¥95.80440 | ¥2,395.11 |
100 | ¥83.94320 | ¥8,394.32 |
250 | ¥78.20292 | ¥19,550.73 |
500 | ¥74.70908 | ¥37,354.54 |
1,000 | ¥74.48856 | ¥74,488.56 |