AP63356QZV-7

DigiKey Part Number
31-AP63356QZV-7TR-ND - Tape & Reel (TR)
31-AP63356QZV-7CT-ND - Cut Tape (CT)
31-AP63356QZV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63356QZV-7
Description
IC REG BUCK ADJ 3.5A 13DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
AP63356QZV-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
31V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
V-DFN3020-13 (Type A)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.29000¥10.29
10¥9.19800¥91.98
25¥8.73200¥218.30
100¥7.17220¥717.22
250¥6.70444¥1,676.11
500¥5.92492¥2,962.46
1,000¥4.67758¥4,677.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.36572¥13,097.16
6,000¥4.14744¥24,884.64
15,000¥3.99152¥59,872.80
Manufacturers Standard Package