13-PowerVFDFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,384 In Stock 54,000 Factory | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.99135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
202,506 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
140,224 In Stock 84,000 Factory | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 13-PowerVFDFN | V-DFN3020-13/SWP (Type A1) | ||
20,811 In Stock 426,000 Factory | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.99135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) |