Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Vicor Corporation
Packaging
TrayTube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Min)
3.4V8V
Voltage - Input (Max)
42V60V
Voltage - Output (Min/Fixed)
0.97V10V (12V)
Voltage - Output (Max)
41.6V50V
Current - Output
6A7.42A
Frequency - Switching
200kHz ~ 2.2MHz1MHz
Operating Temperature
-40°C ~ 115°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
28-WFQFN Exposed Pad108-BLGA Module
Supplier Device Package
28-QFN (3x6)108-LGA (14x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN (3x6)
LT8612IUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
7,873
In Stock
1 : ¥116.81000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
PI37xxseries
PI3740-00-LGIZ
IC REG BUCK-BOOST ADJ 108LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥157.87000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
8V
60V
10V (12V)
50V
7.42A
1MHz
Yes
-40°C ~ 115°C (TJ)
Surface Mount
108-BLGA Module
108-LGA (14x10)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.