Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,572 In Stock | 1 : ¥22.95000 Cut Tape (CT) 800 : ¥13.59239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
382 In Stock | 1 : ¥77.53000 Tube | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, Forward Converter | Adjustable | 1 | 3.5V | 40V | 1.23V | 60V (Switch) | 3A (Switch) | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |