LM2577S-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2577S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2577S-ADJ/NOPB |
Description | IC REG MULT CONFIG ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2577S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.53000 | ¥77.53 |
10 | ¥70.01600 | ¥700.16 |
45 | ¥66.76289 | ¥3,004.33 |
135 | ¥57.97007 | ¥7,825.96 |
270 | ¥55.36496 | ¥14,948.54 |
540 | ¥50.47976 | ¥27,259.07 |
1,035 | ¥43.96624 | ¥45,505.06 |